
EZP-Q38475LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38475LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38475LTA |
Description | CAP FILM 4.7UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38475LTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 380V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.866" W (41.00mm x 22.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,51000 € | 45,10 € |
| 50 | 3,88020 € | 194,01 € |
| 150 | 3,58740 € | 538,11 € |
| 600 | 3,32598 € | 1.995,59 € |
| 1.050 | 3,24601 € | 3.408,31 € |
| 2.550 | 3,14233 € | 8.012,94 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

