3.5 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q38355LTA

DigiKey Part Number
10-EZP-Q38355LTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q38355LTA
Description
CAP FILM 3.5UF 5% 380VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.5 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q38355LTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
380V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
20.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.669" W (41.00mm x 17.00mm)
Height - Seated (Max)
1.713" (43.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,96000 €4,96 €
103,61900 €36,19 €
503,08380 €154,19 €
3002,71427 €814,28 €
6002,61422 €1.568,53 €
1.2002,53182 €3.038,18 €
2.7002,45367 €6.624,91 €
Manufacturers Standard Package
Unit Price without VAT:4,96000 €
Unit Price with VAT:5,90240 €