
EZP-Q38305LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38305LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38305LTA |
Description | CAP FILM 3UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38305LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.713" (43.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 380V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 24.4 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,40500 € | 34,05 € |
| 50 | 2,89540 € | 144,77 € |
| 300 | 2,54280 € | 762,84 € |
| 600 | 2,44732 € | 1.468,39 € |
| 1.200 | 2,36871 € | 2.842,45 € |
| 2.700 | 2,29415 € | 6.194,20 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

