22 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q38226MTA

DigiKey Part Number
10-EZP-Q38226MTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q38226MTA
Description
CAP FILM 22UF 5% 380VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q38226MTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
380V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
7.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.224" (56.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,60000 €14,60 €
1011,47400 €114,74 €
5010,22420 €511,21 €
2009,51780 €1.903,56 €
6009,12348 €5.474,09 €
Manufacturers Standard Package
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €