
EZP-Q38156LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38156LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38156LTA |
Description | CAP FILM 15UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38156LTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 380V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.496" W (42.50mm x 38.00mm) | |
Height - Seated (Max) | 2.283" (58.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 10 | 9,39600 € | 93,96 € |
| 50 | 8,31400 € | 415,70 € |
| 100 | 7,97910 € | 797,91 € |
| 500 | 7,41164 € | 3.705,82 € |
| 1.000 | 7,23577 € | 7.235,77 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

