1.5 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q38155LTA

DigiKey Part Number
10-EZP-Q38155LTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q38155LTA
Description
CAP FILM 1.5UF 5% 380VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q38155LTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
380V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
48.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.591" W (41.00mm x 15.00mm)
Height - Seated (Max)
1.161" (29.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,76000 €3,76 €
102,68800 €26,88 €
502,26120 €113,06 €
3001,96603 €589,81 €
6001,88622 €1.131,73 €
1.2001,82048 €2.184,58 €
2.7001,75814 €4.746,98 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €