10 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q38106LTA

DigiKey Part Number
10-EZP-Q38106LTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q38106LTA
Description
CAP FILM 10UF 5% 380VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q38106LTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.614" L x 1.181" W (41.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
2.008" (51.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
380V
Applications
General Purpose
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
10.8 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZP-Q38106MTAPanasonic Industry10010-EZP-Q38106MTA-ND8,94000 €Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,71000 €8,71 €
106,62100 €66,21 €
505,78580 €289,29 €
1005,52730 €552,73 €
5005,08960 €2.544,80 €
1.0004,95400 €4.954,00 €
Manufacturers Standard Package
Unit Price without VAT:8,71000 €
Unit Price with VAT:10,36490 €