
EZP-Q33805LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33805LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33805LTA |
Description | CAP FILM 8UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33805LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.024" W (41.00mm x 26.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 11.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,43300 € | 54,33 € |
| 50 | 4,71160 € | 235,58 € |
| 150 | 4,37647 € | 656,47 € |
| 600 | 4,07713 € | 2.446,28 € |
| 1.050 | 3,98558 € | 4.184,86 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

