6.8 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q33685LTA

DigiKey Part Number
10-EZP-Q33685LTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q33685LTA
Description
CAP FILM 6.8UF 5% 330VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q33685LTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
12.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 1.024" W (41.00mm x 26.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,03000 €7,03 €
105,26100 €52,61 €
504,55420 €227,71 €
1504,22573 €633,86 €
6003,93253 €2.359,52 €
1.0503,84286 €4.035,00 €
Manufacturers Standard Package
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,36570 €