
EZP-Q33605LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33605LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33605LTA |
Description | CAP FILM 6UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33605LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 13.5 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,52100 € | 45,21 € |
| 50 | 3,88980 € | 194,49 € |
| 150 | 3,59687 € | 539,53 € |
| 600 | 3,33528 € | 2.001,17 € |
| 1.050 | 3,25533 € | 3.418,10 € |
| 2.550 | 3,15159 € | 8.036,55 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

