
EZP-Q33505LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33505LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33505LTA |
Description | CAP FILM 5UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33505LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 15.2 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q38505LTA | Panasonic Industry | 93 | 10-EZP-Q38505LTA-ND | 6,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,27000 € | 42,70 € |
| 50 | 3,66700 € | 183,35 € |
| 150 | 3,38673 € | 508,01 € |
| 600 | 3,13658 € | 1.881,95 € |
| 1.050 | 3,06010 € | 3.213,11 € |
| 2.550 | 2,96090 € | 7.550,30 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

