
EZP-Q33475LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33475LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33475LTA |
Description | CAP FILM 4.7UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33475LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 16.2 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q38475LTA | Panasonic Industry | 129 | 10-EZP-Q38475LTA-ND | 6,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,14200 € | 41,42 € |
| 50 | 3,55240 € | 177,62 € |
| 150 | 3,27860 € | 491,79 € |
| 600 | 3,03407 € | 1.820,44 € |
| 1.050 | 2,95932 € | 3.107,29 € |
| 2.550 | 2,86235 € | 7.298,99 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

