
EZP-Q33256MTB | |
|---|---|
DigiKey Part Number | 10-EZP-Q33256MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33256MTB |
Description | CAP FILM 25UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33256MTB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.575" W (57.50mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 2.047" (52.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 10,92100 € | 109,21 € |
| 50 | 9,71620 € | 485,81 € |
| 200 | 9,03560 € | 1.807,12 € |
| 600 | 8,65562 € | 5.193,37 € |
| 1.000 | 8,51490 € | 8.514,90 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

