
EZP-Q33146MTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33146MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33146MTA |
Description | CAP FILM 14UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33146MTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.673" L x 1.398" W (42.50mm x 35.50mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7.1 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q33146LTA | Panasonic Industry | 63 | 10-EZP-Q33146LTA-ND | 10,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 7,99700 € | 79,97 € |
| 50 | 7,03660 € | 351,83 € |
| 100 | 6,73910 € | 673,91 € |
| 500 | 6,23524 € | 3.117,62 € |
| 1.000 | 6,07907 € | 6.079,07 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

