
EZP-E80406MTA | |
|---|---|
DigiKey Part Number | P15534-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80406MTA |
Description | CAP FILM 40UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80406MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 € | 16,29 € |
| 10 | 12,88900 € | 128,89 € |
| 50 | 11,52920 € | 576,46 € |
| 100 | 11,10800 € | 1.110,80 € |
| 500 | 10,39468 € | 5.197,34 € |
| Unit Price without VAT: | 16,29000 € |
|---|---|
| Unit Price with VAT: | 19,38510 € |

