
EZP-E80256MTA | |
|---|---|
DigiKey Part Number | P15530-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80256MTA |
Description | CAP FILM 25UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80256MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 2.039" (51.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 10,22700 € | 102,27 € |
| 50 | 9,07680 € | 453,84 € |
| 100 | 8,72050 € | 872,05 € |
| 500 | 8,11698 € | 4.058,49 € |
| 1.000 | 7,92997 € | 7.929,97 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

