20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E80206MTA

DigiKey Part Number
P15527-ND
Manufacturer
Manufacturer Product Number
EZP-E80206MTA
Description
CAP FILM 20UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E80206MTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
2.039" (51.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
800V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR
ESR (Equivalent Series Resistance)
7.7 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,43000 €12,43 €
109,68000 €96,80 €
508,57760 €428,88 €
1008,23630 €823,63 €
5007,65842 €3.829,21 €
1.0007,47934 €7.479,34 €
Manufacturers Standard Package
Unit Price without VAT:12,43000 €
Unit Price with VAT:14,79170 €