
EZP-E80156MTA | |
|---|---|
DigiKey Part Number | P15520-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80156MTA |
Description | CAP FILM 15UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80156MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 8,65800 € | 86,58 € |
| 50 | 7,63780 € | 381,89 € |
| 150 | 7,16407 € | 1.074,61 € |
| 600 | 6,74087 € | 4.044,52 € |
| 1.050 | 6,61144 € | 6.942,01 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

