
EZP-E57126LTB | |
|---|---|
DigiKey Part Number | P122600-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E57126LTB |
Description | CAP FILM 12UF 15% 575VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 575V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E57126LTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.634" L x 0.965" W (41.50mm x 24.50mm) |
Packaging Bulk | Height - Seated (Max) 0.807" (20.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±15% | Applications DC Link, DC Filtering |
Voltage Rating - DC 575V | Features Low ESR |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 6,24300 € | 62,43 € |
| 50 | 5,44540 € | 272,27 € |
| 200 | 5,23535 € | 1.047,07 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

