
EZP-E52296MTB | |
|---|---|
DigiKey Part Number | P122603-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E52296MTB |
Description | CAP FILM 29UF 15% 525VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E52296MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±15% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 525V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.457" L x 1.909" W (37.00mm x 48.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 10 | 8,89800 € | 88,98 € |
| 50 | 7,85740 € | 392,87 € |
| 100 | 7,53550 € | 753,55 € |
| 500 | 6,99014 € | 3.495,07 € |
| 1.000 | 6,82112 € | 6.821,12 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |

