
EZP-E50656MTA | |
|---|---|
DigiKey Part Number | P15854-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E50656MTA |
Description | CAP FILM 65UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E50656MTA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.028" (51.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 6.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 10 | 12,54200 € | 125,42 € |
| 50 | 11,21320 € | 560,66 € |
| 100 | 10,80170 € | 1.080,17 € |
| 500 | 10,10470 € | 5.052,35 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,88530 € |

