110 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E50117MTA

DigiKey Part Number
P15865-ND
Manufacturer
Manufacturer Product Number
EZP-E50117MTA
Description
CAP FILM 110UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E50117MTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
4.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.224" (56.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,20000 €23,20 €
1018,75800 €187,58 €
5016,98040 €849,02 €
10016,42940 €1.642,94 €
50015,49612 €7.748,06 €
Manufacturers Standard Package
Unit Price without VAT:23,20000 €
Unit Price with VAT:27,60800 €