
EZP-E45666MTB | |
|---|---|
DigiKey Part Number | P122602-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E45666MTB |
Description | CAP FILM 66UF 15% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E45666MTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.279" L x 3.543" W (32.50mm x 90.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±15% | Applications DC Link, DC Filtering |
Voltage Rating - DC 450V | Features Low ESR |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 10,44400 € | 104,44 € |
| 50 | 9,27940 € | 463,97 € |
| 400 | 8,37738 € | 3.350,95 € |
| 800 | 8,17591 € | 6.540,73 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

