
EZP-E1D106MTA | |
|---|---|
DigiKey Part Number | P15856-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E1D106MTA |
Description | CAP FILM 10UF 10% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E1D106MTA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.028" (51.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 10 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,12700 € | 71,27 € |
| 50 | 6,24400 € | 312,20 € |
| 100 | 5,97050 € | 597,05 € |
| 500 | 5,50746 € | 2.753,73 € |
| 1.000 | 5,36395 € | 5.363,95 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

