35 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E1B356MTA

DigiKey Part Number
P15532-ND
Manufacturer
Manufacturer Product Number
EZP-E1B356MTA
Description
CAP FILM 35UF 10% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
35 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E1B356MTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Part Status
Active
Height - Seated (Max)
2.244" (57.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR
ESR (Equivalent Series Resistance)
7.2 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,86100 €543,05 €
Manufacturers Standard Package
Unit Price without VAT:10,86100 €
Unit Price with VAT:12,92459 €