10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E1B106MTA

DigiKey Part Number
P15524-ND
Manufacturer
Manufacturer Product Number
EZP-E1B106MTA
Description
CAP FILM 10UF 10% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E1B106MTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.654" (42.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR
ESR (Equivalent Series Resistance)
12.3 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,92000 €8,92 €
106,78700 €67,87 €
505,93740 €296,87 €
1505,54220 €831,33 €
6005,18935 €3.113,61 €
1.0505,08143 €5.335,50 €
Manufacturers Standard Package
Unit Price without VAT:8,92000 €
Unit Price with VAT:10,61480 €