
EZJ-ZSV270RA | |
|---|---|
DigiKey Part Number | 10-EZJ-ZSV270RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZJ-ZSV270RA |
Description | VARISTOR 27V 3A 0504 |
Customer Reference | |
Detailed Description | 27 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0504 (1410 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Panasonic Industry | Current - Surge 3 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 20 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 0504 (1410 Metric) |
Varistor Voltage (Typ) 27 V |

