EZJ-ZSV270EA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 50.606
Unit Price: 0,09000 €
Datasheet
27 V 5 A Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 5 A Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)

EZJ-ZSV270EA

DigiKey Part Number
P11990TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZJ-ZSV270EA
Description
VARISTOR 27V 5A 0504
Customer Reference
Detailed Description
27 V 5 A Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-ZSV270EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
5 A
Manufacturer
Panasonic Industry
Number of Circuits
2
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
33 pF @ 1 MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
27 V
Package / Case
0504 (1410 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVR-M1005C270MTAABTDK50.606445-2535-1-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes