Similar


EZJ-ZSV270DAK | |
|---|---|
DigiKey Part Number | P11988TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZJ-ZSV270DAK |
Description | VARISTOR 27V 5A 0504 |
Customer Reference | |
Detailed Description | 27 V 5 A Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Typ) | 27 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 27 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0504 (1410 Metric) |


