
EZJ-Z1V650DM | |
|---|---|
DigiKey Part Number | P122064TR-ND - Tape & Reel (TR) P122064CT-ND - Cut Tape (CT) P122064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V650DM |
Description | VARISTOR 65V 5A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 5 A |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Capacitance @ Frequency 22 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Maximum DC Volts 40 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 58.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 65 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 71.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10520 € | 2,63 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08212 € | 20,53 € |
| 500 | 0,07762 € | 38,81 € |
| 1.000 | 0,07392 € | 73,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06579 € | 263,16 € |
| 8.000 | 0,06381 € | 510,48 € |
| 12.000 | 0,06281 € | 753,72 € |
| 20.000 | 0,06171 € | 1.234,20 € |
| 28.000 | 0,06107 € | 1.709,96 € |
| 40.000 | 0,06045 € | 2.418,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

