
EZJ-Z1V220JM | |
|---|---|
DigiKey Part Number | P122060TR-ND - Tape & Reel (TR) P122060CT-ND - Cut Tape (CT) P122060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V220JM |
Description | VARISTOR 22V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 20 A |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Capacitance @ Frequency 160 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Maximum DC Volts 13 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 22 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 24.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07728 € | 19,32 € |
| 500 | 0,07300 € | 36,50 € |
| 1.000 | 0,06950 € | 69,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06182 € | 247,28 € |
| 8.000 | 0,05994 € | 479,52 € |
| 12.000 | 0,05899 € | 707,88 € |
| 20.000 | 0,05795 € | 1.159,00 € |
| 28.000 | 0,05734 € | 1.605,52 € |
| 40.000 | 0,05675 € | 2.270,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

