Similar
Similar


EZJ-Z0V80005 | |
|---|---|
DigiKey Part Number | P12987TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V80005 |
Description | VARISTOR 80V 0402 |
Customer Reference | |
Detailed Description | 80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V80005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 5 V | |
Varistor Voltage (Min) | 64 V | |
Varistor Voltage (Typ) | 80 V | |
Varistor Voltage (Max) | 96 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |


