

EZJ-PZV120RA | |
|---|---|
DigiKey Part Number | P15075TR-ND - Tape & Reel (TR) P15075CT-ND - Cut Tape (CT) P15075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-PZV120RA |
Description | VARISTOR 12V 1A 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-PZV120RA Models |
Category | Number of Circuits 1 |
Manufacturer Panasonic Industry | Capacitance @ Frequency 15 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 7.5 V | Package / Case 0201 (0603 Metric) |
Varistor Voltage (Typ) 12 V | Base Product Number |
Current - Surge 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10970 € | 10,97 € |
| 250 | 0,10088 € | 25,22 € |
| 500 | 0,09552 € | 47,76 € |
| 1.000 | 0,09113 € | 91,13 € |
| 2.500 | 0,08649 € | 216,22 € |
| 5.000 | 0,08369 € | 418,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07720 € | 1.158,00 € |
| 30.000 | 0,07557 € | 2.267,10 € |
| 45.000 | 0,07476 € | 3.364,20 € |
| 75.000 | 0,07385 € | 5.538,75 € |
| 105.000 | 0,07332 € | 7.698,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

