
EZJ-P1V650DM | |
|---|---|
DigiKey Part Number | P122058TR-ND - Tape & Reel (TR) P122058CT-ND - Cut Tape (CT) P122058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V650DM |
Description | VARISTOR 65V 2A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 40 V | |
Varistor Voltage (Min) | 58.5 V | |
Varistor Voltage (Typ) | 65 V | |
Varistor Voltage (Max) | 71.5 V | |
Current - Surge | 2 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11070 € | 11,07 € |
| 250 | 0,10168 € | 25,42 € |
| 500 | 0,09630 € | 48,15 € |
| 1.000 | 0,09187 € | 91,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08199 € | 327,96 € |
| 8.000 | 0,07961 € | 636,88 € |
| 12.000 | 0,07842 € | 941,04 € |
| 20.000 | 0,07710 € | 1.542,00 € |
| 28.000 | 0,07632 € | 2.136,96 € |
| 40.000 | 0,07558 € | 3.023,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

