
EZJ-P1V650DA | |
|---|---|
DigiKey Part Number | 10-EZJ-P1V650DATR-ND - Tape & Reel (TR) 10-EZJ-P1V650DACT-ND - Cut Tape (CT) 10-EZJ-P1V650DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V650DA |
Description | VARISTOR 65V 20A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65 V 6 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P1V650DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 40 V | |
Varistor Voltage (Min) | 52 V | |
Varistor Voltage (Typ) | 65 V | |
Varistor Voltage (Max) | 78 V | |
Current - Surge | 6 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11080 € | 2,77 € |
| 100 | 0,09450 € | 9,45 € |
| 250 | 0,08672 € | 21,68 € |
| 500 | 0,08200 € | 41,00 € |
| 1.000 | 0,07813 € | 78,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06958 € | 278,32 € |
| 8.000 | 0,06750 € | 540,00 € |
| 12.000 | 0,06646 € | 797,52 € |
| 20.000 | 0,06530 € | 1.306,00 € |
| 28.000 | 0,06463 € | 1.809,64 € |
| 40.000 | 0,06398 € | 2.559,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

