
EZJ-P1V420FA | |
|---|---|
DigiKey Part Number | 10-EZJ-P1V420FATR-ND - Tape & Reel (TR) 10-EZJ-P1V420FACT-ND - Cut Tape (CT) 10-EZJ-P1V420FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V420FA |
Description | VARISTOR 42V 20A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P1V420FA Models |
Category | Varistor Voltage (Typ) 42 V |
Manufacturer Panasonic Industry | Varistor Voltage (Max) 50.4 V |
Series | Current - Surge 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 MHz |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 33.6 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09860 € | 9,86 € |
| 250 | 0,09052 € | 22,63 € |
| 500 | 0,08566 € | 42,83 € |
| 1.000 | 0,08164 € | 81,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07277 € | 291,08 € |
| 8.000 | 0,07061 € | 564,88 € |
| 12.000 | 0,06953 € | 834,36 € |
| 20.000 | 0,06834 € | 1.366,80 € |
| 28.000 | 0,06764 € | 1.893,92 € |
| 40.000 | 0,06697 € | 2.678,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

