Similar

EZJ-P1V270GM | |
|---|---|
DigiKey Part Number | P122053TR-ND - Tape & Reel (TR) P122053CT-ND - Cut Tape (CT) P122053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V270GM |
Description | VARISTOR 27V 10A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,22280 € | 5,57 € |
| 100 | 0,16750 € | 16,75 € |
| 250 | 0,14024 € | 35,06 € |
| 500 | 0,12344 € | 61,72 € |
| 1.000 | 0,10938 € | 109,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08772 € | 350,88 € |
| 8.000 | 0,07945 € | 635,60 € |
| 12.000 | 0,07525 € | 903,00 € |
| 20.000 | 0,07054 € | 1.410,80 € |
| 28.000 | 0,06776 € | 1.897,28 € |
| 40.000 | 0,06506 € | 2.602,40 € |
| 100.000 | 0,05938 € | 5.938,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





