
EZJ-P1V270GA | |
|---|---|
DigiKey Part Number | 10-EZJ-P1V270GATR-ND - Tape & Reel (TR) 10-EZJ-P1V270GACT-ND - Cut Tape (CT) 10-EZJ-P1V270GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V270GA |
Description | VARISTOR 27V 20A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P1V270GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 32.4 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11340 € | 11,34 € |
| 250 | 0,10428 € | 26,07 € |
| 500 | 0,09878 € | 49,39 € |
| 1.000 | 0,09425 € | 94,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08415 € | 336,60 € |
| 8.000 | 0,08172 € | 653,76 € |
| 12.000 | 0,08051 € | 966,12 € |
| 20.000 | 0,07916 € | 1.583,20 € |
| 28.000 | 0,07837 € | 2.194,36 € |
| 40.000 | 0,07762 € | 3.104,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

