
EZJ-P1V270EM | |
|---|---|
DigiKey Part Number | P122054TR-ND - Tape & Reel (TR) P122054CT-ND - Cut Tape (CT) P122054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V270EM |
Description | VARISTOR 27V 5A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 5 A |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Capacitance @ Frequency 33 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 27 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 29.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10880 € | 2,72 € |
| 100 | 0,09290 € | 9,29 € |
| 250 | 0,08520 € | 21,30 € |
| 500 | 0,08056 € | 40,28 € |
| 1.000 | 0,07675 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06835 € | 273,40 € |
| 8.000 | 0,06630 € | 530,40 € |
| 12.000 | 0,06527 € | 783,24 € |
| 20.000 | 0,06414 € | 1.282,80 € |
| 28.000 | 0,06348 € | 1.777,44 € |
| 40.000 | 0,06284 € | 2.513,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

