
EZJ-P1V220JM | |
|---|---|
DigiKey Part Number | P122052TR-ND - Tape & Reel (TR) P122052CT-ND - Cut Tape (CT) P122052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V220JM |
Description | VARISTOR 22V 10A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 13 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13600 € | 3,40 € |
| 100 | 0,11640 € | 11,64 € |
| 250 | 0,10704 € | 26,76 € |
| 500 | 0,10144 € | 50,72 € |
| 1.000 | 0,09680 € | 96,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08645 € | 345,80 € |
| 8.000 | 0,08396 € | 671,68 € |
| 12.000 | 0,08271 € | 992,52 € |
| 20.000 | 0,08133 € | 1.626,60 € |
| 28.000 | 0,08053 € | 2.254,84 € |
| 40.000 | 0,07975 € | 3.190,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

