
EZJ-P0V6R8MA | |
|---|---|
DigiKey Part Number | 10-EZJ-P0V6R8MATR-ND - Tape & Reel (TR) 10-EZJ-P0V6R8MACT-ND - Cut Tape (CT) 10-EZJ-P0V6R8MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V6R8MA |
Description | VARISTOR 6.8V 20A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V6R8MA Models |
Category | Varistor Voltage (Max) 7.48 V |
Manufacturer Panasonic Industry | Current - Surge 20 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 420 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 3.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.12 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 6.8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11200 € | 2,80 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08740 € | 21,85 € |
| 500 | 0,08268 € | 41,34 € |
| 1.000 | 0,07879 € | 78,79 € |
| 2.500 | 0,07467 € | 186,68 € |
| 5.000 | 0,07219 € | 360,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06751 € | 675,10 € |
| 20.000 | 0,06589 € | 1.317,80 € |
| 30.000 | 0,06508 € | 1.952,40 € |
| 50.000 | 0,06418 € | 3.209,00 € |
| 70.000 | 0,06366 € | 4.456,20 € |
| 100.000 | 0,06316 € | 6.316,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

