
EZJ-P0V650DA | |
|---|---|
DigiKey Part Number | 10-EZJ-P0V650DATR-ND - Tape & Reel (TR) 10-EZJ-P0V650DACT-ND - Cut Tape (CT) 10-EZJ-P0V650DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V650DA |
Description | VARISTOR 65V 10A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V650DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 40 V | |
Varistor Voltage (Min) | 52 V | |
Varistor Voltage (Typ) | 65 V | |
Varistor Voltage (Max) | 78 V | |
Current - Surge | 2 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04520 € | 1,13 € |
| 100 | 0,03790 € | 3,79 € |
| 250 | 0,03428 € | 8,57 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,03041 € | 30,41 € |
| 2.500 | 0,02856 € | 71,40 € |
| 5.000 | 0,02745 € | 137,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02553 € | 255,30 € |
| 20.000 | 0,02480 € | 496,00 € |
| 30.000 | 0,02444 € | 733,20 € |
| 50.000 | 0,02403 € | 1.201,50 € |
| 70.000 | 0,02380 € | 1.666,00 € |
| 100.000 | 0,02357 € | 2.357,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

