
EZJ-P0V330GA | |
|---|---|
DigiKey Part Number | 10-EZJ-P0V330GATR-ND - Tape & Reel (TR) 10-EZJ-P0V330GACT-ND - Cut Tape (CT) 10-EZJ-P0V330GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V330GA |
Description | VARISTOR 33V 10A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V330GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 25 V | |
Varistor Voltage (Min) | 29.4 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 39.6 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05280 € | 1,32 € |
| 100 | 0,04420 € | 4,42 € |
| 250 | 0,04016 € | 10,04 € |
| 500 | 0,03772 € | 18,86 € |
| 1.000 | 0,03571 € | 35,71 € |
| 2.500 | 0,03360 € | 84,00 € |
| 5.000 | 0,03232 € | 161,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03009 € | 300,90 € |
| 20.000 | 0,02925 € | 585,00 € |
| 30.000 | 0,02884 € | 865,20 € |
| 50.000 | 0,02837 € | 1.418,50 € |
| 70.000 | 0,02810 € | 1.967,00 € |
| 100.000 | 0,02784 € | 2.784,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

