
EZJ-P0V270GA | |
|---|---|
DigiKey Part Number | 10-EZJ-P0V270GATR-ND - Tape & Reel (TR) 10-EZJ-P0V270GACT-ND - Cut Tape (CT) 10-EZJ-P0V270GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V270GA |
Description | VARISTOR 27V 10A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V270GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 32.4 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,03952 € | 9,88 € |
| 500 | 0,03710 € | 18,55 € |
| 1.000 | 0,03513 € | 35,13 € |
| 2.500 | 0,03304 € | 82,60 € |
| 5.000 | 0,03179 € | 158,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02959 € | 295,90 € |
| 20.000 | 0,02877 € | 575,40 € |
| 30.000 | 0,02836 € | 850,80 € |
| 50.000 | 0,02791 € | 1.395,50 € |
| 70.000 | 0,02764 € | 1.934,80 € |
| 100.000 | 0,02738 € | 2.738,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

