22 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V220HA

DigiKey Part Number
10-EZJ-P0V220HATR-ND - Tape & Reel (TR)
10-EZJ-P0V220HACT-ND - Cut Tape (CT)
10-EZJ-P0V220HADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V220HA
Description
VARISTOR 22V 10A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
13 V
Varistor Voltage (Min)
17.6 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26.4 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
250,03600 €0,90 €
1000,03010 €3,01 €
2500,02724 €6,81 €
5000,02548 €12,74 €
1.0000,02404 €24,04 €
2.5000,02252 €56,30 €
5.0000,02161 €108,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02033 €203,30 €
20.0000,01972 €394,40 €
30.0000,01942 €582,60 €
50.0000,01909 €954,50 €
70.0000,01889 €1.322,30 €
100.0000,01870 €1.870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €