
EZJ-P0V120JM | |
|---|---|
DigiKey Part Number | 10-EZJ-P0V120JMTR-ND - Tape & Reel (TR) 10-EZJ-P0V120JMCT-ND - Cut Tape (CT) 10-EZJ-P0V120JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V120JM |
Description | VARISTOR 12V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05960 € | 1,49 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04556 € | 11,39 € |
| 500 | 0,04286 € | 21,43 € |
| 1.000 | 0,04061 € | 40,61 € |
| 2.500 | 0,03826 € | 95,65 € |
| 5.000 | 0,03683 € | 184,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03432 € | 343,20 € |
| 20.000 | 0,03339 € | 667,80 € |
| 30.000 | 0,03293 € | 987,90 € |
| 50.000 | 0,03241 € | 1.620,50 € |
| 70.000 | 0,03211 € | 2.247,70 € |
| 100.000 | 0,03182 € | 3.182,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

