
EZJ-P0V101BA | |
|---|---|
DigiKey Part Number | 10-EZJ-P0V101BATR-ND - Tape & Reel (TR) 10-EZJ-P0V101BACT-ND - Cut Tape (CT) 10-EZJ-P0V101BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V101BA |
Description | VARISTOR 100V 10A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V101BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 80 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 120 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8 pF @ 1 MHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04160 € | 1,04 € |
| 100 | 0,03470 € | 3,47 € |
| 250 | 0,03144 € | 7,86 € |
| 500 | 0,02944 € | 14,72 € |
| 1.000 | 0,02782 € | 27,82 € |
| 2.500 | 0,02610 € | 65,25 € |
| 5.000 | 0,02507 € | 125,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02330 € | 233,00 € |
| 20.000 | 0,02263 € | 452,60 € |
| 30.000 | 0,02229 € | 668,70 € |
| 50.000 | 0,02192 € | 1.096,00 € |
| 70.000 | 0,02170 € | 1.519,00 € |
| 100.000 | 0,02149 € | 2.149,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

