
EZA-ST51AAAJ | |
|---|---|
DigiKey Part Number | PST51TR-ND - Tape & Reel (TR) PST51CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EZA-ST51AAAJ |
Description | FILTER RC(PI) 470 OHMS/22PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 470Ohms, C = 22pF 1608 (4021 Metric), Concave |
Datasheet | Datasheet |
Category | Values R = 470Ohms, C = 22pF |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 4th | Package / Case 1608 (4021 Metric), Concave |
Technology RC (Pi) | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Number of Channels 4 | Height 0.033" (0.85mm) |
Resistance - Channel (Ohms) 470 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,65920 € | 16,48 € |
| 50 | 0,59060 € | 29,53 € |
| 100 | 0,53230 € | 53,23 € |
| 250 | 0,46832 € | 117,08 € |
| 500 | 0,42830 € | 214,15 € |
| 1.000 | 0,39426 € | 394,26 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

