RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 220Ohms, C = 100pF 1608 (4021 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-ST43AAAJ

DigiKey Part Number
PST43TR-ND - Tape & Reel (TR)
PST43CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EZA-ST43AAAJ
Description
FILTER RC(PI) 220 OHMS/100PF SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 220Ohms, C = 100pF 1608 (4021 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 220Ohms, C = 100pF
Manufacturer
Panasonic Industry
ESD Protection
No
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Data Lines for Mobile Devices
Part Status
Obsolete
Voltage - Rated
25V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
4th
Package / Case
1608 (4021 Metric), Concave
Technology
RC (Pi)
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Number of Channels
4
Height
0.033" (0.85mm)
Resistance - Channel (Ohms)
220
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77500 €7,75 €
250,66440 €16,61 €
500,59540 €29,77 €
1000,53660 €53,66 €
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €