
EZA-ST41AAAJ | |
|---|---|
DigiKey Part Number | PST41TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-ST41AAAJ |
Description | FILTER RC(PI) 220 OHMS/22PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 220Ohms, C = 22pF 1608 (4021 Metric), Concave |
Datasheet | Datasheet |
Category | Values R = 220Ohms, C = 22pF |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 4th | Package / Case 1608 (4021 Metric), Concave |
Technology RC (Pi) | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Number of Channels 4 | Height 0.033" (0.85mm) |
Resistance - Channel (Ohms) 220 | Base Product Number |

